Part Details for 1877067-9 by TE Connectivity
Overview of 1877067-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1877067-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R6369
|
Newark | Asy, recpt,6 Pos,0 Deg, gray, white Nut |Te Connectivity 1877067-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0500 / $20.9700 | Buy Now |
DISTI #
1877067-9-ND
|
DigiKey | CONN RCPT FMALE 6POS SOLDER CUP Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7070 | Buy Now |
DISTI #
1877067-9
|
Avnet Americas | Conn CPC Medical F 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 1877067-9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0540 / $21.7260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$18.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$18.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$18.6600 | Buy Now |
DISTI #
AMP1877067-9
|
Heilind Electronics | ASY,RECPT,6 POS,0 DEG,GRAY,WHI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Asy,Recpt,6 Pos,0 Deg,Gray,White Nut RoHS: Compliant | 0 |
|
$18.9900 / $52.0200 | Buy Now |
DISTI #
AMP1877067-9
|
Interstate Connecting Components | ASY,RECPT,6 POS,0 DEG,GRAY,WHI | 0 |
|
Buy Now | |
|
Master Electronics | Asy,Recpt,6 Pos,0 Deg,Gray,White Nut RoHS: Compliant | 0 |
|
$18.9900 / $52.0200 | Buy Now |
Part Details for 1877067-9
1877067-9 CAD Models
1877067-9 Part Data Attributes
|
1877067-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1877067-9
TE Connectivity
Circular Connector, 6 Contact(s), Polyethylene, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |