Part Details for 1876990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1876990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1876990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1768
|
Newark | Sl-Smt 5.08Hc/02/270Fl 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1876990000 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.5900 | Buy Now |
DISTI #
1876990000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 350 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7809 | Buy Now |
DISTI #
1876990000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole T/R - Bulk (Alt: 1876990000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$1.6411 / $1.8906 | Buy Now |
DISTI #
470-1876990000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/02/270FL 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.7200 / $3.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.5900 | Buy Now |
DISTI #
80938823
|
Verical | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole Tape Min Qty: 85 Package Multiple: 1 | Americas - 700 |
|
$1.1613 | Buy Now |
DISTI #
1876990000
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole T/R (Alt: 1876990000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200615395
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 700 |
|
$1.8800 / $2.0300 | Buy Now |