There are no models available for this part yet.
Overview of 1876960000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1876960000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M1765
|
Newark | Sl-Smt 5.08Hc/06/270Fh 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1876960000 RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.4500 | Buy Now | |
DISTI #
1876960000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 225 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3760 | Buy Now | |
DISTI #
1876960000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole T/R - Bulk (Alt: 1876960000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Bulk | 0 |
|
$3.1639 / $3.6448 | Buy Now | |
DISTI #
470-1876960000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/06/270FH 1.5SN BK RL RoHS: Compliant | 0 |
|
$3.3200 / $3.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $5.0000 | Buy Now | ||
DISTI #
81022178
|
Verical | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Tape Min Qty: 90 Package Multiple: 1 | Americas - 900 |
|
$1.0000 | Buy Now | |
DISTI #
1876960000-WEI-0
|
TME | 1876960000 Min Qty: 45 | 900 |
|
$0.9386 / $0.9390 | Buy Now | |
DISTI #
1876960000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole T/R (Alt: 1876960000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S808400340894
|
Chip1Stop | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole T/R RoHS: Compliant | 900 |
|
$3.2100 / $3.6900 | Buy Now |