Part Details for 1876398 by Phoenix Contact
Overview of 1876398 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1876398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1962-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15 In Stock |
|
$5.4600 | Buy Now |
DISTI #
651-1876398
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$5.4500 / $5.4600 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 7 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$5.4500 / $7.9300 | Buy Now |
DISTI #
000000000002648517
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.7000 / $7.2200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 7 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$5.4500 / $7.9300 | Buy Now |
Part Details for 1876398
1876398 CAD Models
1876398 Part Data Attributes
|
1876398
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1876398
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |