-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16287-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3793 In Stock |
|
$1.6006 / $1.9500 | Buy Now |
DISTI #
651-1876291
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 133 |
|
$1.6000 / $1.8500 | Buy Now |
DISTI #
V99:2348_07475964
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 3.5mm Solder ST Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1746 | Americas - 3 |
|
$1.1520 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 3.5mm Solder ST RoHS: Compliant | 0 |
|
$1.6100 / $2.1000 | Buy Now |
DISTI #
1876291
|
TTI | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5500 / $1.7400 | Buy Now |
DISTI #
000000000002142977
|
Sager | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.0500 / $2.3900 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 3.5mm Solder ST RoHS: Compliant | 0 |
|
$1.6100 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1876291
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1876291
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |