Part Details for 1875687 by Phoenix Contact
Overview of 1875687 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1875687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1875687-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7400 | Buy Now |
DISTI #
651-1875687
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 50 |
|
$16.7400 / $21.5900 | Buy Now |
DISTI #
71783876
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 10 Position | Phoenix Contact 1875687 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7000 / $22.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3700 / $23.2500 | Buy Now |
DISTI #
1875687
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.1500 | Buy Now |
DISTI #
000000000003139145
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$19.0000 / $19.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3700 / $23.2500 | Buy Now |
Part Details for 1875687
1875687 CAD Models
1875687 Part Data Attributes
|
1875687
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1875687
Phoenix Contact
CONN TERM BLOCK PLG 10POS 3.81MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |