Part Details for 1875390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1875390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1875390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1804
|
Newark | Lsf-Smt 3.81/09/180 1.5Sn Bk Rl |Weidmuller 1875390000 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.9000 | Buy Now |
DISTI #
281-8433-1-ND
|
DigiKey | TERM BLK 9POS TOP ENT 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4829 / $4.5000 | Buy Now |
DISTI #
1875390000
|
Avnet Americas | Conn Spring Cage 9 POS 3.81mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1875390000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Bulk | 0 |
|
$2.2628 / $2.6067 | Buy Now |
DISTI #
470-1875390000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/09/180 1.5SN BK RL RoHS: Compliant | 0 |
|
$2.3700 / $5.2900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.4100 / $3.5600 | Buy Now | |
DISTI #
1875390000
|
Avnet Abacus | Conn Spring Cage 9 POS 3.81mm Solder ST Thru-Hole 10A Tube (Alt: 1875390000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |