There are no models available for this part yet.
Overview of 1875263 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1875263 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1875263-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1860 | Buy Now | |
DISTI #
651-1875263
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$12.1200 / $14.3300 | Order Now | |
DISTI #
71723969
|
RS | Terminal Block, Plug, Female Sockets, 11 pos, 0.200" pitch, 15A, 300V, 12-30 AWG | Phoenix Contact 1875263 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8600 / $16.9400 | RFQ | |
Onlinecomponents.com | Conn PC Terminal Block F 11 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant |
26 In Stock |
|
$11.0000 / $14.5400 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 37 |
|
$7.5000 / $12.0000 | Buy Now | ||
Quest Components | 29 |
|
$10.8000 / $16.0000 | Buy Now | |||
DISTI #
000000000000183537
|
Sager | Pluggable Terminal Blocks 11 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$13.8300 / $14.3400 | Buy Now | |
Master Electronics | Conn PC Terminal Block F 11 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant |
26 In Stock |
|
$11.0000 / $14.5400 | Buy Now |
CAD Models for 1875263 by Phoenix Contact
Part Data Attributes for 1875263 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
11
|
Rated Current
|
12 A
|
Rated Voltage
|
320 V
|
Safety Approval
|
CSA; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|