Part Details for 1875240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1875240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1875240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1789
|
Newark | Lsf-Smt 3.81/04/90 1.5Sn Bk Rl |Weidmuller 1875240000 RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.8800 | Buy Now |
DISTI #
281-8418-1-ND
|
DigiKey | TERM BLK 4P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3337 / $2.8800 | Buy Now |
DISTI #
1875240000
|
Avnet Americas | Conn Spring Cage 4 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1875240000) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
470-1875240000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/04/90 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.2200 / $3.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $1.8300 | Buy Now | |
DISTI #
1875240000
|
Avnet Abacus | Conn Spring Cage 4 POS 3.81mm Solder RA Thru-Hole 10A Tube (Alt: 1875240000) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |