-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1875195-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5740 | Buy Now |
DISTI #
651-1875195
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 49 |
|
$2.4100 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST RoHS: Compliant | 0 |
|
$2.3700 / $3.0600 | Buy Now |
DISTI #
000000000001489022
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.9300 / $3.2700 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST RoHS: Compliant | 0 |
|
$2.3700 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1875195
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1875195
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1875195 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |