Part Details for 1875179 by Phoenix Contact
Overview of 1875179 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1875179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1875179-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7330 | Buy Now |
DISTI #
651-1875179
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$5.5400 / $6.2600 | Order Now |
DISTI #
71679304
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 3 Position | Phoenix Contact 1875179 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5800 / $7.9700 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$5.3000 / $7.7000 | Buy Now |
DISTI #
000000000000183535
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.5100 / $7.0100 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$5.3000 / $7.7000 | Buy Now |
Part Details for 1875179
1875179 CAD Models
1875179 Part Data Attributes
|
1875179
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1875179
Phoenix Contact
MSTBT 2,5/ 3-ST BK AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |