Part Details for 18750 by Amphenol Corporation
Overview of 18750 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M902-01-187.5000 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-187.5000 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M902-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator |
Price & Stock for 18750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$29.9780 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$104.3646 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CLAMP SOLDER, PLUG | 1 |
|
$187.7138 | Buy Now |
DISTI #
18750
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 18750
18750 CAD Models
18750 Part Data Attributes
|
18750
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
18750
Amphenol Corporation
RF N Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-58/U; RG-141/U; RG-142/U, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | HERMETIC | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.35 |
Alternate Parts for 18750
This table gives cross-reference parts and alternative options found for 18750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KN-59-271 | RF N Connector, Male, Cable Mount, Plug | Kings Electronics | 18750 vs KN-59-271 |