Part Details for 1874880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1874880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1874880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1760
|
Newark | Lsf-Smt 7.50/06/90 3.5Sn Bk Rl |Weidmuller 1874880000 Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.8100 | Buy Now |
DISTI #
1874880000-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 7.5MM PCB Min Qty: 265 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3855 | Buy Now |
DISTI #
1874880000
|
Avnet Americas | Conn Spring Cage 6 POS 7.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1874880000) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Container: Bulk | 0 |
|
$1.7785 / $2.0488 | Buy Now |
DISTI #
470-1874880000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.50/06/90 3.5SN BK RL RoHS: Compliant | 0 |
|
$1.8600 / $4.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.8000 | Buy Now |
DISTI #
1874880000
|
Avnet Abacus | Conn Spring Cage 6 POS 7.5mm Solder RA Thru-Hole 10A Tube (Alt: 1874880000) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |