Part Details for 1874879 by Phoenix Contact
Overview of 1874879 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1874879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1874879-ND
|
DigiKey | TERM BLOCK PLUG 18POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4880 | Buy Now |
DISTI #
651-1874879
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$16.4800 | Order Now |
DISTI #
71783848
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 18 Position | Phoenix Contact 1874879 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 / $22.0900 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 18, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$16.1200 / $22.9000 | Buy Now |
DISTI #
000000000000778547
|
Sager | Pluggable Terminal Blocks 18 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$18.7100 / $19.4000 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 18, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$16.1200 / $22.9000 | Buy Now |
Part Details for 1874879
1874879 CAD Models
1874879 Part Data Attributes:
|
1874879
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1874879
Phoenix Contact
MVSTBR 2,5/18-ST GY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |