Part Details for 1874810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1874810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1874810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1757
|
Newark | Lsf-Smt 3.50/06/90 1.5Sn Bk Rl |Weidmuller 1874810000 Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.5100 | Buy Now |
DISTI #
281-8400-1-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1305 / $3.7200 | Buy Now |
DISTI #
1874810000
|
Avnet Americas | Conn Spring Cage 6 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1874810000) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Container: Bulk | 0 |
|
$1.5884 / $1.8298 | Buy Now |
DISTI #
470-1874810000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/06/90 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.6600 / $3.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6600 / $2.5000 | Buy Now | |
DISTI #
1874810000
|
Avnet Abacus | Conn Spring Cage 6 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1874810000) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |