Part Details for 1874620 by Phoenix Contact
Overview of 1874620 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1874620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1874620
|
Mouser Electronics | Pluggable Terminal Blocks MDSTB 2,5/ 3-GFR RoHS: Compliant | 0 |
|
Order Now | |
|
Dynamic Solutions GmbH | Feed-through header | 420 |
|
RFQ |
Part Details for 1874620
1874620 CAD Models
1874620 Part Data Attributes
|
1874620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1874620
Phoenix Contact
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |