Part Details for 1874610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1874610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1874610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1743
|
Newark | Lsf-Smt 3.50/08/180 3.5Sn Bk Rl |Weidmuller 1874610000 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.5500 | Buy Now |
DISTI #
281-8393-1-ND
|
DigiKey | TERM BLK 8P TOP ENTRY 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175 In Stock |
|
$1.8995 / $4.2100 | Buy Now |
DISTI #
1874610000
|
Avnet Americas | Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1874610000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Bulk | 0 |
|
$2.0629 / $2.3764 | Buy Now |
DISTI #
470-1874610000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/08/180 3.5SN BK RL RoHS: Compliant | 0 |
|
$1.9900 / $4.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.1900 / $3.2500 | Buy Now | |
DISTI #
1874610000
|
Avnet Abacus | Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 10A Tube (Alt: 1874610000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |