There are no models available for this part yet.
Overview of 1874374 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1874374 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-14270-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
209 In Stock |
|
$4.3144 / $5.2600 | Buy Now | |
DISTI #
651-1874374
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 165 |
|
$4.3100 / $5.2400 | Buy Now | |
Onlinecomponents.com | Conn PC Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant | 225 Factory Stock |
|
$4.4000 / $6.4200 | Buy Now | ||
DISTI #
1874374
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.1800 / $4.5700 | Buy Now | |
DISTI #
000000000001489021
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$5.4200 / $5.8400 | Buy Now | |
Master Electronics | Conn PC Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant | 225 Factory Stock |
|
$4.4000 / $6.4200 | Buy Now |
CAD Models for 1874374 by Phoenix Contact
Part Data Attributes for 1874374 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
12 A
|
Rated Voltage
|
320 V
|
Safety Approval
|
CB; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|