Part Details for 1874086 by Phoenix Contact
Overview of 1874086 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1874086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1874086-ND
|
DigiKey | TERM BLOCK PLUG 15POS 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6802 | Buy Now |
DISTI #
651-1874086
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 0 |
|
$14.5600 | Order Now |
DISTI #
71783724
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 15 Position | Phoenix Contact 1874086 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0200 / $21.4600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 50 Factory Stock |
|
$15.0900 / $21.4400 | Buy Now |
DISTI #
000000000001489019
|
Sager | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$17.5200 / $18.1600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 50 Factory Stock |
|
$15.0900 / $21.4400 | Buy Now |
Part Details for 1874086
1874086 CAD Models
1874086 Part Data Attributes
|
1874086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1874086
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1874086
This table gives cross-reference parts and alternative options found for 1874086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1874086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1910335 | Phoenix Contact | $17.2292 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1910335 |
1786967 | Phoenix Contact | $14.0631 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1786967 |
1910487 | Phoenix Contact | $11.5579 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1910487 |
1975202 | Phoenix Contact | $11.5579 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1975202 |
1909346 | Phoenix Contact | $11.5579 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1909346 |
1910160 | Phoenix Contact | $11.0210 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1910160 |
1909841 | Phoenix Contact | $11.0210 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1909841 |
1910018 | Phoenix Contact | $17.2292 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1910018 |
1805424 | Phoenix Contact | $18.2629 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1805424 |
1873786 | Phoenix Contact | $11.0210 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1874086 vs 1873786 |