Part Details for 1873692 by Phoenix Contact
Overview of 1873692 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8958-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
56 In Stock |
|
$4.8588 / $5.9200 | Buy Now |
DISTI #
651-1873692
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 95 |
|
$4.8500 / $5.9100 | Buy Now |
DISTI #
71549675
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 6 Position Combicon Control Series | Phoenix Contact 1873692 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $5.9700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.9500 / $7.2300 | Buy Now |
DISTI #
1873692
|
TTI | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.7900 / $5.1300 | Buy Now |
DISTI #
000000000001074278
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$6.1100 / $6.5800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.9500 / $7.2300 | Buy Now |
Part Details for 1873692
1873692 CAD Models
1873692 Part Data Attributes
|
1873692
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873692
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |