Part Details for 1873689 by Phoenix Contact
Overview of 1873689 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1873689-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2488 | Buy Now |
DISTI #
651-1873689
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 0 |
|
$4.4300 / $4.9500 | Order Now |
DISTI #
71616666
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 5 Position | Phoenix Contact 1873689 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 / $6.3100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1300 / $5.9600 | Buy Now |
DISTI #
000000000000778542
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$5.1500 / $5.7600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1300 / $5.9600 | Buy Now |
Part Details for 1873689
1873689 CAD Models
1873689 Part Data Attributes
|
1873689
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873689
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1873689
This table gives cross-reference parts and alternative options found for 1873689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1873689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1873087 | Phoenix Contact | $6.6281 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1873087 |
1902149 | Phoenix Contact | $4.1792 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1902149 |
1902330 | Phoenix Contact | $5.9386 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1902330 |
FKC2,5/5-ST-5,08-RF | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs FKC2,5/5-ST-5,08-RF |
1909919 | Phoenix Contact | $6.6125 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1909919 |
1909744 | Phoenix Contact | $3.9769 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1909744 |
1909249 | Phoenix Contact | $4.1792 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1909249 |
1874138 | Phoenix Contact | $6.6125 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1874138 |
1873980 | Phoenix Contact | $3.9353 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1873980 |
1826319 | Phoenix Contact | $5.8472 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1873689 vs 1826319 |