Part Details for 1873 by Visual Communications Company
Overview of 1873 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1873GR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 23.0Mohm Tssop8 |
Price & Stock for 1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6699
|
Newark | Lamp, Incandescent, Bayonet, 28V, Supply Voltage:28V, Lamp Base Type:S.c. Bayonet, Bulb Size:T-3 1/4, Mscp:3, Average Bulb Life:7000H, Product Range:-, Lead Style:Bayonet, Lens Style:Tubular, T-3 1/4, 0.406", Voltage Rating:28V Rohs Compliant: Yes |Vcc (Visual Communications Company) 1873 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
CM1873-ND
|
DigiKey | LAMP INCAND T-3.25 MINI BAYO 28V Min Qty: 3000 Lead time: 10 Weeks Container: Bag | Limited Supply - Call |
|
$1.2473 | Buy Now |
DISTI #
606-1873
|
Mouser Electronics | Lamps T3-1/4 INCND MINI BAY BASE RoHS: Compliant | 236 |
|
$1.2300 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.0000 | Buy Now |
Part Details for 1873
1873 CAD Models
1873 Part Data Attributes
|
1873
Visual Communications Company
Buy Now
|
Compare Parts:
1873
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |