-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOARD-IN CONTACT M-TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9602
|
Newark | Board-In Contact M-Type |Te Connectivity 1871865-1 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
1871865-1
|
Avnet Americas | BOARD-IN CONTACT M-TYPE - Tape and Reel (Alt: 1871865-1) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1871865-1
|
Mouser Electronics | Power to the Board BOARD-IN CONTACT M-TYPE RoHS: Compliant | 13090 |
|
$0.1320 / $0.3800 | Buy Now |
|
Onlinecomponents.com | BOARD-IN CONTACT M-TYPE RoHS: Compliant | 0 |
|
$0.1249 / $0.2616 | Buy Now |
DISTI #
000000000003840491
|
Sager | Power to the Board BOARD-IN CONTACT M-TYPE | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 32500 |
|
RFQ | |
|
Master Electronics | BOARD-IN CONTACT M-TYPE RoHS: Compliant | 0 |
|
$0.1249 / $0.2616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1871865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871865-1
TE Connectivity
BOARD-IN CONTACT M-TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.134 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |