-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MKDS 3/ 8-BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1871762-ND
|
DigiKey | TERM BLK 8P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9310 | Buy Now |
DISTI #
651-1871762
|
Mouser Electronics | Fixed Terminal Blocks MKDS 3/ 8-BK 8P 5.08MM HEADER RoHS: Compliant | 2 |
|
$5.7300 / $6.4700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 8, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black, The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.4800 / $7.9600 | Buy Now |
DISTI #
000000000001094175
|
Sager | Fixed Terminal Blocks MKDS 3/ 8-BK 8P 5.08MM HEADER Min Qty: 50 | 0 |
|
$6.7300 / $7.2500 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 8, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black, The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$5.4800 / $7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1871762
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1871762
Phoenix Contact
MKDS 3/ 8-BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFEFY APPROVAL: SEV; UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Ways | 8 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CCA; CSA; CUL; DNVGL; EAC | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |