Part Details for 1871636 by Phoenix Contact
Overview of 1871636 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1871636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1871636-ND
|
DigiKey | TERM BLOCK 3POS 35DEG 5.08MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7408 | Buy Now |
DISTI #
651-1871636
|
Mouser Electronics | Fixed Terminal Blocks SMKDSPL 1.5/ 3- 5,08 GY RoHS: Compliant | 0 |
|
$1.7400 / $2.0600 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 35 °, Color: gray RoHS: Compliant | 0 |
|
$1.7100 / $2.1900 | Buy Now |
DISTI #
000000000000183461
|
Sager | Fixed Terminal Blocks SMKDSPL 1.5/ 3- 5,08 GY Min Qty: 50 | 0 |
|
$2.1300 / $2.3900 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 35 °, Color: gray RoHS: Compliant | 0 |
|
$1.7100 / $2.1900 | Buy Now |
Part Details for 1871636
1871636 CAD Models
1871636 Part Data Attributes
|
1871636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1871636
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1871636 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |