-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1871570-1-ND
|
DigiKey | CONN PLUG HSG 12POS 3.30MM Min Qty: 4000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2231 | Buy Now |
DISTI #
1871570-1
|
Avnet Americas | GIC 3.3 PLUG HOUSING 12POS - Tape and Reel (Alt: 1871570-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1851 / $0.2089 | Buy Now |
DISTI #
571-1871570-1
|
Mouser Electronics | Headers & Wire Housings GIC 3.3 PLUG HOUSING 12POS RoHS: Compliant | 0 |
|
$0.2050 / $0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1756 | Buy Now |
DISTI #
AMP1871570-1
|
Heilind Electronics | GIC 3.3 PLUG HOUSING 12POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC 3.3 PLUG HOUSING 12POS RoHS: Compliant | 0 |
|
$0.2048 / $0.2985 | Buy Now |
DISTI #
1871570-1
|
Avnet Americas | GIC 3.3 PLUG HOUSING 12POS - Tape and Reel (Alt: 1871570-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1851 / $0.2089 | Buy Now |
DISTI #
AMP1871570-1
|
Interstate Connecting Components | GIC 3.3 PLUG HOUSING 12POS | 0 |
|
Buy Now | |
|
Master Electronics | GIC 3.3 PLUG HOUSING 12POS RoHS: Compliant | 0 |
|
$0.2048 / $0.2985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1871570-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871570-1
TE Connectivity
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S2P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |