-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1971-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$1.0600 | Buy Now |
DISTI #
651-1871526
|
Mouser Electronics | Fixed Terminal Blocks 5mm 2P FIXED 1-2 LEFT TO RIGHT RoHS: Compliant | 4 |
|
$1.0500 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 2 POS 5mm Solder 17.5A Cardboard RoHS: Compliant |
252 In Stock |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
1871526
|
TTI | Fixed Terminal Blocks 5mm 2P FIXED 1-2 LEFT TO RIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0300 / $1.1600 | Buy Now |
DISTI #
000000000002648515
|
Sager | Fixed Terminal Blocks 5mm 2P FIXED 1-2 LEFT TO RIGHT Min Qty: 50 | 0 |
|
$1.3100 / $1.5300 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 2 POS 5mm Solder 17.5A Cardboard RoHS: Compliant |
252 In Stock |
|
$1.0600 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1871526
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1871526
Phoenix Contact
Barrier Strip Terminal Block, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |