Part Details for 1871419-1 by TE Connectivity
Overview of 1871419-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871419-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125616-ND
|
DigiKey | CONN PLUG HSG 4POS 12.00MM Min Qty: 3696 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8431 | Buy Now |
DISTI #
1871419-1
|
Avnet Americas | DYNAMIC D-5800 TAB HSG 4P WITH HTS CONN - Boxed Product (Development Kits) (Alt: 1871419-1) RoHS: Compliant Min Qty: 3696 Package Multiple: 84 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$1.6279 | Buy Now |
DISTI #
571-1871419-1
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-5800 TAB HSG 4P WITH HTS CONN | 0 |
|
$1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3696 Package Multiple: 84 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.6300 | Buy Now |
DISTI #
AMP1871419-1
|
Heilind Electronics | DYNAMIC D-5800 TAB HSG 4P WITH | Americas - 0 in Stock |
|
$2.0331 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5800 TAB HSG 4P WITH HTS CONN RoHS: Compliant |
504 Partner Stock |
|
$2.0400 / $2.4900 | Buy Now |
DISTI #
71245218
|
Verical | DYNAMIC D-5800 TAB HSG 4P WITH HTS CONN RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 504 |
|
$1.9100 / $1.9700 | Buy Now |
DISTI #
18714191-TEC
|
TME | 1871419-1 Min Qty: 19 | 504 |
|
$1.9433 / $2.2425 | Buy Now |
DISTI #
AMP1871419-1
|
Interstate Connecting Components | DYNAMIC D-5800 TAB HSG 4P WITH | 0 |
|
$2.0331 | Buy Now |
DISTI #
C1S114415189833
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 504 |
|
$2.1400 / $2.2300 | Buy Now |
Part Details for 1871419-1
1871419-1 CAD Models
1871419-1 Part Data Attributes
|
1871419-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871419-1
TE Connectivity
(1871419-1) DYNAMIC D-5800 TAB HSG 4P WITH HTS CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.327 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |