Part Details for 1871418-1 by TE Connectivity
Overview of 1871418-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1871418-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9641
|
Newark | Dynamic D-5800 Rec Hsg 4P With Hts Conn |Amp Te Connectivity 1871418-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 620 |
|
$1.3800 / $2.1700 | Buy Now |
DISTI #
2266-1871418-1-ND
|
DigiKey | CONN RCPT HSG 4POS 12.00MM Min Qty: 50 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
620 In Stock |
|
$1.6100 / $1.6800 | Buy Now |
DISTI #
A120431-ND
|
DigiKey | CONN RCPT HSG 4POS 12.00MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMP1871418-1
|
Heilind Electronics | DYNAMIC D-5800 REC HSG 4P WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dynamic D-5800 Receptacle Housing 4P With HTS Connector RoHS: Compliant |
620 Partner Stock |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
53413844
|
Verical | Conn Housing RCP 4 POS 12mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 620 |
|
$1.5100 / $1.5800 | Buy Now |
DISTI #
18714181-TEC
|
TME | 1871418-1 Min Qty: 25 | 620 |
|
$1.5063 / $1.7404 | Buy Now |
DISTI #
AMP1871418-1
|
Interstate Connecting Components | DYNAMIC D-5800 REC HSG 4P WITH | 0 |
|
Buy Now | |
DISTI #
C1S757105726943
|
Chip1Stop | Connector Rectangular RoHS: Compliant | 620 |
|
$1.6100 / $1.7900 | Buy Now |
|
Master Electronics | Dynamic D-5800 Receptacle Housing 4P With HTS Connector RoHS: Compliant |
620 Partner Stock |
|
$1.3700 / $1.8200 | Buy Now |
Part Details for 1871418-1
1871418-1 CAD Models
1871418-1 Part Data Attributes
|
1871418-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871418-1
TE Connectivity
(1871418-1) DYNAMIC D-5800 REC HSG 4P WITH HTS CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.327 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |