Part Details for 1871131-3 by TE Connectivity
Overview of 1871131-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9137
|
Newark | Dynamic D7 Pin Contact Nml Ag Pl #10-12 |Amp Te Connectivity 1871131-3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 | Buy Now |
DISTI #
A119290-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP SILVER Min Qty: 1 Lead time: 29 Weeks Container: Tray |
240 In Stock |
|
$11.4121 / $17.9600 | Buy Now |
DISTI #
1871131-3
|
Avnet Americas | AMP1871131-3 - Bulk (Alt: 1871131-3) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$8.2432 / $12.7521 | Buy Now |
DISTI #
571-1871131-3
|
Mouser Electronics | Heavy Duty Power Connectors 8AWG PIN CONTACT RoHS: Compliant | 206 |
|
$11.4200 / $16.0100 | Buy Now |
DISTI #
AMP1871131-3
|
Heilind Electronics | DYNAMIC D7 PIN CONTACT NML AG | Americas - 0 in Stock |
|
$13.1770 / $13.3737 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 8AWG Tray | 0 |
|
$11.1200 / $30.4700 | Buy Now |
DISTI #
AMP1871131-3
|
Interstate Connecting Components | DYNAMIC D7 PIN CONTACT NML AG | 0 |
|
$13.1770 / $13.3737 | Buy Now |
DISTI #
000000000005233532
|
Sager | Heavy Duty Power Connectors 8AWG PIN CONTACT Min Qty: 300 | 0 |
|
$19.9100 | Buy Now |
DISTI #
1871131-3
|
Avnet Abacus | (Alt: 1871131-3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 8AWG Tray | 0 |
|
$11.1200 / $30.4700 | Buy Now |
Part Details for 1871131-3
1871131-3 CAD Models
1871131-3 Part Data Attributes
|
1871131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871131-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6.6 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 65 A | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |