Part Details for 1871000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1871000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1680
|
Newark | Lsf-Smt 3.81/23/180 3.5Sn Bk Tu |Weidmuller 1871000000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $9.6800 | Buy Now |
DISTI #
281-7767-ND
|
DigiKey | TERM BLK 23P TOP ENT 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7363 / $8.5400 | Buy Now |
DISTI #
1871000000
|
Avnet Americas | Conn Spring Cage 23 POS 3.81mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1871000000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$4.5975 / $5.2963 | Buy Now |
DISTI #
470-1871000000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/23/180 3.5SN BK TU RoHS: Compliant | 0 |
|
$4.7100 / $8.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.7700 / $7.2400 | Buy Now | |
DISTI #
1871000000
|
Avnet Abacus | Conn Spring Cage 23 POS 3.81mm Solder ST Thru-Hole 10A Tube (Alt: 1871000000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |