Part Details for 1871 by Adafruit Industries
Overview of 1871 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
MC80C187-10 | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
MD80C187-10/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 1871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5071
|
Newark | 20Mm Coin Cell Breakout W/On-Off Switch (Cr2032) |Adafruit 1871 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
1528-1458-ND
|
DigiKey | 20MM COIN BATT BREAKOUT W/SWITCH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
42 In Stock |
|
$3.5000 | Buy Now |
DISTI #
485-1871
|
Mouser Electronics | Power Management IC Development Tools Coin Cell Breakout w/ On-Off Switch RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
DISTI #
V99:2348_14718271
|
Arrow Electronics | CR2032 Battery Breakout Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 12 |
|
$1.5800 | Buy Now |
DISTI #
70460890
|
RS | 20mm Coin Cell Breakout w/On-Off Switch (CR2032) | Adafruit Industries 1871 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 | RFQ |
DISTI #
25612027
|
Verical | CR2032 Battery Breakout Board RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$1.5800 | Buy Now |
Part Details for 1871
1871 CAD Models
1871 Part Data Attributes
|
1871
Adafruit Industries
Buy Now
|
Compare Parts:
1871
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |