1870XE-FREQ1-OUT21-STBY1
Nihon Dempa Kogyo Co Ltd
Description: CMOS Output Clock Oscillator, 1MHz Min, 40MHz Max

Overview of 1870XE-FREQ1-OUT21-STBY1 by Nihon Dempa Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1870XE-FREQ1-OUT21-STBY1 by Nihon Dempa Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1870XE-FREQ1-OUT21-STBY1 by Nihon Dempa Kogyo Co Ltd

1870XE-FREQ1-OUT21-STBY1
Nihon Dempa Kogyo Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIHON DEMPA KOGYO CO LTD
Reach Compliance Code
unknown
Fall Time-Max
3.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
40 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
14mm x 8.65mm x 4.1mm
Rise Time-Max
3.3 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. 1870XE-FREQ1-OUT21-STBY1
    Nihon Dempa Kogyo Co Ltd
    CMOS Output Clock Oscillator, 1MHz Min, 40MHz Max
    VS

Related Parts for 1870XE-FREQ1-OUT21-STBY1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1870XE-FREQ1-OUT21-STBY1 by Nihon Dempa Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1870XE-FREQ1-OUT21-STBY1 by Nihon Dempa Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of 1870XE-FREQ1-OUT21-STBY1 would you like to use for your alert(s)?
  • Please alert me when 1870XE-FREQ1-OUT21-STBY1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1870XE-FREQ1-OUT21-STBY1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1870XE-FREQ1-OUT21-STBY1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1870XE-FREQ1-OUT21-STBY1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1870XE-FREQ1-OUT21-STBY1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1870XE-FREQ1-OUT21-STBY1 by Nihon Dempa Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: