Part Details for 1870950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1675
|
Newark | Lsf-Smt 3.81/18/180 3.5Sn Bk Tu |Weidmuller 1870950000 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $7.5700 | Buy Now |
DISTI #
281-8352-ND
|
DigiKey | TERM BLK 18P TOP ENT 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
64 In Stock |
|
$3.3029 / $5.8200 | Buy Now |
DISTI #
1870950000
|
Avnet Americas | Conn Spring Cage 18 POS 3.81mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1870950000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.5980 / $4.1449 | Buy Now |
DISTI #
470-1870950000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/18/180 3.5SN BK TU RoHS: Compliant | 0 |
|
$3.4700 / $5.8200 | Order Now |
|
Onlinecomponents.com | 16 Factory Stock |
|
$3.6800 / $5.5300 | Buy Now | |
DISTI #
1870950000
|
Avnet Abacus | Conn Spring Cage 18 POS 3.81mm Solder ST Thru-Hole 10A Tube (Alt: 1870950000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 16 Factory Stock |
|
$3.6800 / $5.5300 | Buy Now |