Part Details for 1870570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1640
|
Newark | Lsf-Smt 3.50/20/180 3.5Sn Bk Tu |Weidmuller 1870570000 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $8.4100 | Buy Now |
DISTI #
281-7754-ND
|
DigiKey | TERM BLK 20POS TOP ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14 In Stock |
|
$4.1991 / $8.4000 | Buy Now |
DISTI #
1870570000
|
Avnet Americas | Conn Spring Cage 20 POS 3.5mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1870570000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$3.9976 / $4.6052 | Buy Now |
DISTI #
470-1870570000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/20/180 3.5SN BK TU RoHS: Compliant | 0 |
|
$4.1600 / $8.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.1500 / $6.3000 | Buy Now | |
DISTI #
1870570000
|
Avnet Americas | Conn Spring Cage 20 POS 3.5mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1870570000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$3.9976 / $4.6052 | Buy Now |
DISTI #
1870570000
|
Avnet Abacus | Conn Spring Cage 20 POS 3.5mm Solder ST Thru-Hole 10A Tube (Alt: 1870570000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |