Part Details for 1870420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1625
|
Newark | Lsf-Smt 3.50/17/90 3.5Sn Bk Tu |Weidmuller 1870420000 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $7.1500 | Buy Now |
DISTI #
281-8317-ND
|
DigiKey | TERM BLK 17P SIDE ENT 3.5MM PCB Min Qty: 9 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4244 | Buy Now |
DISTI #
1870420000
|
Avnet Americas | Conn Spring Cage 17 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1870420000) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
$3.3165 | Buy Now |
DISTI #
470-1870420000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/17/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$3.8800 / $7.1300 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 17 POS 3.5mm Solder RA Thru-Hole 12A Tube | 0 |
|
$3.4800 / $5.2300 | Buy Now |
DISTI #
1870420000
|
Avnet Abacus | Conn Spring Cage 17 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1870420000) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |