Part Details for 1870350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1618
|
Newark | Lsf-Smt 3.50/13/180 3.5Sn Bk Tu |Weidmuller 1870350000 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $5.4700 | Buy Now |
DISTI #
281-8310-ND
|
DigiKey | TERM BLK 13POS TOP ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$2.4944 / $4.7100 | Buy Now |
DISTI #
1870350000
|
Avnet Americas | Conn Spring Cage 13 POS 3.5mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1870350000) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1870350000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/13/180 3.5SN BK TU RoHS: Compliant | 0 |
|
$2.5300 / $3.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6600 / $4.0000 | Buy Now | |
DISTI #
1870350000
|
Avnet Abacus | Conn Spring Cage 13 POS 3.5mm Solder ST Thru-Hole 10A Tube (Alt: 1870350000) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |