Part Details for 1870260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1609
|
Newark | Lsf-Smt 5.08/07/180 1.5Sn Bk Tu |Weidmuller 1870260000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.9500 | Buy Now |
DISTI #
1870260000-ND
|
DigiKey | TERM BLK 7POS TOP ENT 5.08MM PCB Min Qty: 15 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9720 | Buy Now |
DISTI #
1870260000
|
Avnet Americas | Conn Spring Cage 7 POS 5.08mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1870260000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$1.3992 / $1.6119 | Buy Now |
DISTI #
470-1870260000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/07/180 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.4100 / $3.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4700 / $2.2000 | Buy Now | |
DISTI #
1870260000
|
Avnet Abacus | Conn Spring Cage 7 POS 5.08mm Solder RA Thru-Hole 10A Tube (Alt: 1870260000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |