Part Details for 187-1874 by Dialight
Overview of 187-1874 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1874ARQZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled | |
LTC1874EGN#PBF | Analog Devices | 2x Const Freq C Mode Buck DC/D | |
ADP1874ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled |
Price & Stock for 187-1874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-187-1874
|
Mouser Electronics | Switch Bezels / Switch Caps Blue Cap RoHS: Not Compliant | 0 |
|
$17.7800 / $19.2600 | Order Now |
DISTI #
000000000000305083
|
Sager | Switch Bezels / Switch Caps Blue Cap | 0 |
|
Buy Now |