Part Details for 186E56 by Hammond Manufacturing
Overview of 186E56 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 186E56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6531
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 186E56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$16.3500 / $19.1600 | Buy Now |
DISTI #
HM4710-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$17.3183 / $23.6000 | Buy Now |
DISTI #
546-186E56
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230VAC, 56VA, 56V C.T.@1A, 186 Series RoHS: Compliant | 5 |
|
$17.6500 / $23.4400 | Buy Now |
DISTI #
70317133
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 186E56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5400 / $23.1600 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 33 Factory Stock |
|
$17.5100 / $23.1800 | Buy Now |
|
Powell Electronics | TX 115/230, 56VA 50/60HZ Min Qty: 1 | 5 |
|
$17.3300 / $20.2600 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 33 Factory Stock |
|
$17.5100 / $23.1800 | Buy Now |
Part Details for 186E56
186E56 CAD Models
186E56 Part Data Attributes
|
186E56
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
186E56
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.15 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 93.472 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 56 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 45.974 mm |