There are no models available for this part yet.
Overview of 186C12 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 186C12 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H6503
|
Newark | Transformer, 12.6V, 12.6Va, 1A, Chassis Mount Transformer Type:Open-Style Split Bobbin, Secondary Voltages:12.6V, Power Rating:12.6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:1A Rohs Compliant: Yes |Hammond 186C12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$13.1900 / $19.5800 | Buy Now | |
DISTI #
3937-186C12-ND
|
DigiKey | PWR XFMR LAMINATED 12.6VA CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$20.3817 / $23.2900 | Buy Now | |
DISTI #
HM4683-ND
|
DigiKey | PWR XFMR LAMINATED 12.6VA CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$11.7776 / $19.0300 | Buy Now | |
DISTI #
546-186C12
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230VAC, 12.6VA, 12.6V C.T.@1A, 186 Series RoHS: Compliant | 5 |
|
$11.7700 / $17.0300 | Buy Now | |
DISTI #
V99:2348_17698120
|
Arrow Electronics | Power Transformer 2000Vrms 12.6VA 7 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1446 | Americas - 22 |
|
$2.5680 / $2.5990 | Buy Now | |
DISTI #
70181226
|
RS | Transformer, 12.6VA, Chassis, Pri:115/230VAC, Sec:12.6VCT, 1A, Dual Bobbin | Hammond Manufacturing 186C12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5900 / $19.2200 | RFQ | |
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant |
20 In Stock 71 Factory Stock |
|
$11.4900 / $14.8200 | Buy Now | ||
DISTI #
25953998
|
Verical | Power Transformer 2000Vrms 12.6VA 7 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1446 | Americas - 22 |
|
$2.5680 / $2.5990 | Buy Now | |
DISTI #
58148886
|
Verical | Power Transformer 2000Vrms 12.6VA 7 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1749 | Americas - 20 |
|
$15.5480 / $19.2660 | Buy Now | |
Powell Electronics | TX 115/230, 12.6VA 50/60HZ Min Qty: 1 | 47 |
|
$11.8000 / $13.8000 | Buy Now |
CAD Models for 186C12 by Hammond Manufacturing
Part Data Attributes for 186C12 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA; UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
41.148 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
2000 V
|
Length
|
71.374 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Current 1
|
1 A
|
Output Voltage 1
|
12.6 V
|
Primary Rating
|
DUAL 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
12.6 VA
|
Width
|
34.798 mm
|