Part Details for 186E20 by Hammond Manufacturing
Overview of 186E20 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 186E20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6526
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 186E20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$17.9800 / $19.5000 | Buy Now |
DISTI #
HM4705-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
23 In Stock |
|
$18.1120 / $20.4800 | Buy Now |
DISTI #
546-186E20
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230VAC, 56VA, 20V C.T.@2.8A, 186 Series RoHS: Compliant | 0 |
|
$18.1100 / $20.4800 | Order Now |
DISTI #
70317130
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 186E20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2800 / $26.1100 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 207 Factory Stock |
|
$19.2700 / $25.5100 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 207 Factory Stock |
|
$19.2700 / $25.5100 | Buy Now |
Part Details for 186E20
186E20 CAD Models
186E20 Part Data Attributes
|
186E20
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
186E20
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.15 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 93.472 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.8 A | |
Output Voltage 1 | 20 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 45.974 mm |