-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 27A, 4mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14260-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$3.0469 / $4.1300 | Buy Now |
DISTI #
651-1869790
|
Mouser Electronics | Fixed Terminal Blocks MKKDSH 3/ 2-EX RoHS: Compliant | 0 |
|
$3.0400 / $3.9500 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
88 In Stock |
|
$2.9700 / $3.5700 | Buy Now |
DISTI #
1869790
|
TTI | Fixed Terminal Blocks MKKDSH 3/ 2-EX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1300 / $3.4200 | Buy Now |
DISTI #
000000000001489012
|
Sager | Fixed Terminal Blocks MKKDSH 3/ 2-EX Min Qty: 50 | 0 |
|
$3.8300 / $4.2900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
88 In Stock |
|
$2.9700 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869790
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869790
Phoenix Contact
Strip Terminal Block, 27A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 27 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |