-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18514-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$1.1900 | Buy Now |
DISTI #
651-1869651
|
Mouser Electronics | Fixed Terminal Blocks MKDSN 1.5/ 3-5.08 BK RoHS: Compliant | 0 |
|
$1.1800 / $1.1900 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |
DISTI #
1869651
|
TTI | Fixed Terminal Blocks MKDSN 1.5/ 3-5.08 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1300 / $1.2700 | Buy Now |
DISTI #
000000000000052417
|
Sager | Fixed Terminal Blocks MKDSN 1.5/ 3-5.08 BK Min Qty: 50 | 0 |
|
$1.4600 / $1.7000 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869651
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869651
Phoenix Contact
Strip Terminal Block, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 13.5 A | |
Rated Voltage | 320 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |