Part Details for 18693 by HELUKABEL
Overview of 18693 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18693
18693 CAD Models
18693 Part Data Attributes
|
18693
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
18693
HELUKABEL
Wire And Cable, 5 Conductor(s), 10AWG, 450V, Communication And Control Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0285-525-2-21; DIN EN 50525-2-21 | |
Application | ROBUST, FLEXIBLE CABLE FOR USE IN DRY, DAMP AND WET ROOMS | |
Approvals | CE; DIN; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
DIN Conformance | YES | |
Diameter | 17 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |