-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0297
|
Newark | Wire-To-Board Terminal Block, 10, 400 V, 13.5 A, 26 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact 1869295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$5.6400 / $8.1400 | Buy Now |
DISTI #
277-6063-ND
|
DigiKey | TERM BLK 10POS 55DEG 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4444 / $5.6600 | Buy Now |
DISTI #
651-1869295
|
Mouser Electronics | Fixed Terminal Blocks 10P 5.08mm RoHS: Compliant | 61 |
|
$4.4400 / $5.6200 | Buy Now |
DISTI #
V36:1790_10615540
|
Arrow Electronics | Conn PC Terminal Block 10 POS 5.08mm Solder Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2214 | Americas - 11 |
|
$4.3400 / $4.8560 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
400 In Stock |
|
$4.4200 / $5.8400 | Buy Now |
DISTI #
62504957
|
Verical | Conn PC Terminal Block 10 POS 5.08mm Solder Thru-Hole 17.5A Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 11 |
|
$4.3400 / $4.8560 | Buy Now |
DISTI #
1869295
|
TTI | Fixed Terminal Blocks 10P 5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.3100 / $4.6600 | Buy Now |
DISTI #
000000000000052412
|
Sager | Fixed Terminal Blocks 10P 5.08mm Min Qty: 100 | 0 |
|
$5.5900 / $5.8000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
400 In Stock |
|
$4.4200 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1869295
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1869295
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |