Part Details for 1868709 by DYMO
Overview of 1868709 by DYMO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1868709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y5365
|
Newark | Label Tape, 38Mm X 102Mm, Black/White, Label Tape Type:Thermal Transfer, Tape Length:102Mm, Tape Width:38Mm, Tape Material:Vinyl, Label Tape Colour:Black On White, For Use With:Dymo Xtl-500 Label Printer, Product Range:Xtl Seri Rohs Compliant: Yes |Dymo 1868709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6300 | Buy Now |
DISTI #
70660808
|
RS | DYMO XTL 1-1/2" x 4" (38 mm x 102 mm) Laminated Wire/Cable Wrap, Black on White | Dymo 1868709 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7000 | RFQ |