Part Details for 18682C by Murata Manufacturing Co Ltd
Overview of 18682C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18682C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18682C
|
Avnet Abacus | IND Power 6.8uH 10% 1KHz 78@500KHz 4.15A AXL (Alt: 18682C) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |