-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1978
|
Newark | Terminal Block, Wire To Brd, 2Pos, 10Awg, Pitch Spacing:7.62Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:32A Rohs Compliant: Yes |Phoenix Contact 1868076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1774 |
|
$1.6800 / $2.4000 | Buy Now |
DISTI #
277-5840-ND
|
DigiKey | TERM BLK 2P SIDE ENT 7.62MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
244 In Stock |
|
$1.2720 / $1.7900 | Buy Now |
DISTI #
651-1868076
|
Mouser Electronics | Fixed Terminal Blocks MKDS 5/ 2-7 62 RoHS: Compliant | 472 |
|
$1.3200 / $1.9000 | Buy Now |
DISTI #
V36:1790_10615438
|
Arrow Electronics | Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 45 |
|
$1.4456 | Buy Now |
DISTI #
V99:2348_10615438
|
Arrow Electronics | Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 | Americas - 6 |
|
$0.8629 / $1.2094 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 7.62 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5.1 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
467 In Stock |
|
$1.2300 / $1.5800 | Buy Now |
DISTI #
73482397
|
Verical | Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 45 |
|
$1.4455 | Buy Now |
DISTI #
64044552
|
Verical | Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2215 | Americas - 6 |
|
$0.8629 | Buy Now |
|
Quest Components | 87 |
|
$2.1120 / $3.1680 | Buy Now | |
|
Quest Components | 80 |
|
$1.2600 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1868076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1868076
Phoenix Contact
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |