Part Details for 1867140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1867140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1867140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-1867140000-ND
|
DigiKey | ZP 2.5/1AN/7 GN/BE Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
22 In Stock |
|
$4.9570 / $11.9900 | Buy Now |
DISTI #
1867140000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 7 Position Direct Mount 24A (Alt: 1867140000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1867140000
|
Mouser Electronics | Terminal Block Tools & Accessories ZP 2.5/1AN/7 GN/BE RoHS: Compliant | 0 |
|
$7.9700 / $13.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6900 / $9.4400 | Buy Now |
DISTI #
1867140000
|
Avnet Abacus | Connector Pluggable Terminal Block Plug 7 Position Direct Mount 24A (Alt: 1867140000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |